Cisco CP-6901-CL-K9= Cisco 6901 IP phone Charcoal

MPN
CP-6901-CL-K9=
Brand
Cisco
EAN-13
882658289224
Order Code
71-3428
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Product Overview\r
The Cisco Unified IP Phone 691 is a single-line endpoint delivering cost-effective access to Cisco Unified Communications. Designed with a trimline-like low profile, the Cisco Unified IP Phone 691 is an ideal solution for lobbies, hallways, elevators, hotel bathrooms, or other settings that have an occasional need for voice communications services.\r
The Cisco Unified IP Phone 691 supports two incoming calls with call-waiting service. Fixed feature keys provide one-touch access to Hold, Redial, and Call waiting. Transfer and Conference can be supported by using the hook-switch similar to that of traditional analog phones.\r
The Cisco Unified IP Phone 691 offers personalization, with the choice of two colors (charcoal and arctic white) and two handset style options (slimline and standard).\r
The Cisco Unified IP Phone 691 is an earth-friendly solution. As with the other Cisco Unified IP Phone 69 Series endpoints, the Cisco Unified IP Phone 691 takes advantage of reground and recyclable plastics for a more earth-responsible solution.

Reviews

Be the first to submit a review

Trustpilot