Christmas Opening Hours and Delivery Dates here

Circutor Electricity Monitoring Electricity meter 3-phase +converter jack 625826

Circutor Brand: Circutor
The Circutor electricity meters are a range of 3-phase digital devices designed for accurate energy measurement and monitoring in various applications.
Description Image Product Buy Pricing (Ex VAT) MID-approved Type Display Type Accuracy Class Colour Current (max.) Current load Current Range Dim Frequency Height Length Misc Attribute 1 Operating Voltage Reading Type Recess length Recess width Width
Circutor CEM-C31-485-T1 Electricity Meter 3-Phase Includes Converter Jack
Circutor CEM-C31-485-T1 Electricity Meter 3-Phase Includes Converter Jack
Standard range
Order code: 08-7814
MPN: CEM-C31-485-T1

8 available to back orderBack-order availability date - 09/01/2026
1+ £178.01
Price per unit Ex VAT
Electricity meter (3-phase) incl. converter jack Digital B White 10A 10A 10 A (max) (L x W x H) 64 x 70 x 90 mm 50/60Hz 90mm 64mm Measurement with current transformer 230V AC Energy consumption 64mm 70mm 70mm
Circutor CEM-C31-485-T1-MID 3-Phase Digital Meter 10A MID-Approved
Circutor CEM-C31-485-T1-MID 3-Phase Digital Meter 10A MID-Approved
Extended range
Order code: 08-7815
MPN: CEM-C31-485-T1-MID

3 available to back orderBack-order availability date - 09/01/2026
1+ £195.80
Price per unit Ex VAT
Yes Electricity meter (3-phase) incl. converter jack Digital B White 10A 10A 10 A (max) (L x W x H) 64 x 70 x 90 mm 50/60Hz 90mm 64mm Measurement with current transformer 230V AC Energy consumption 64mm 70mm 70mm
Circutor CEM-C31-T1 Electricity Meter 3-Phase 10A Digital with Converter
Circutor CEM-C31-T1 Electricity Meter 3-Phase 10A Digital with Converter
Standard range
Order code: 08-7816
MPN: CEM-C31-T1

1 available to back orderBack-order availability date - 09/01/2026
1+ £143.76
Price per unit Ex VAT
Electricity meter (3-phase) incl. converter jack Digital B White 10A 10A 10 A (max) (L x W x H) 64 x 70 x 90 mm 50/60Hz 90mm 64mm Measurement with current transformer 230V AC Energy consumption 64mm 70mm 70mm


Trustpilot