Cimco 212182 Drill Hole Marker Black 1mm Marks Any Surface Waterproof

MPN
212182
Brand
Cimco
EAN-13
4021104121824
Order Code
02-3734
Country of Origin
South Korea
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Cimco's drill hole marker 212182 features a black tip with a 1 mm width, perfect for precise markings. This tool is ideal for highlighting drill holes in various materials. It is a single-piece item commonly used in construction and engineering tasks.
Type Drill hole marker
Colour Black
No of Punches 1
Material Plastic
No. of sheets (max.) 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot