Cimco 141281 Glove Nylon Size 8 M EN 388 PU Coated Knitted Waistband

MPN
141281
Brand
Cimco
EAN-13
4021103064887
Order Code
02-3706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Cimco manufactures the Skinny Soft White protective gloves, designed for durability and comfort. These gloves, in size 8 M, offer reliable safety features suitable for workplace environments. Ideal for protecting hands in various industries, they meet the EN 388 standards.
Size 8, M
Colour White
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot