Christmas Opening Hours and Delivery Dates here

Cimco 141268 Standard Skinny Flex Glove Size 11 XXL Skid-proof EN 388

Order Code:

02-3705

Brand: Cimco MPN: 141268 EAN-13: 4021103412688

Discontinued


Cimco's Standard Skinny Flex schwarz/grau protective glove, model 141268, is a durable safety glove designed for workplace applications. The gloves are size XXL, providing good thermal protection and meeting EN 388 standards for resistance. Ideal for various work environments, these gloves are well-suited for handling tasks requiring flexibility and protection.
Colour Black/grey
Type Protective glove
Standards EN 388
Material (palm) Polyurethane

Trustpilot