Cimco 141266 Skinny Flex Gloves L Top Quality Skid-Proof EN 388

MPN
141266
Brand
Cimco
EAN-13
4021103412664
Order Code
02-3703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Cimco Standard Skinny Flex schwarz/grau 141266 is a pair of protective gloves designed for workplace safety. These size 9 gloves provide thermal protection and comply with EN 388 standards. Ideal for various work environments, they ensure both protection and flexibility.
Size 9, L
Colour Black/grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot