Cimco 141265 Skinny Soft Glove Size 11 XXL Nylon PU Coated EN 388

MPN
141265
Brand
Cimco
EAN-13
4021103412657
Order Code
02-3702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Cimco's Skinny Soft White gloves are size XXL protective gloves designed for workplace safety. These gloves feature thermal protection and comply with EN 388 standards. They are ideal for various work environments requiring durable hand protection.
Size 11, XXL
Colour White
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot