Cimco 141248 Nylon Glove Size 8 M Skinny Soft Grey EN 388 Compliant

MPN
141248
Brand
Cimco
EAN-13
4021103060049
Order Code
02-3696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Cimco manufactures the Skinny Soft grau 141248 protective glove, designed for workplace safety. These nylon gloves offer thermal protection and are suitable for various work environments. They are available in size 8, ensuring a snug fit for medium-sized hands.
Size 8, M
Colour Grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot