Cimco 141243 Winter Soft Gloves XXL Vinyl Protective Latex Coating

MPN
141243
Brand
Cimco
EAN-13
4021103064283
Order Code
02-3695
Country of Origin
China
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 9, L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 141243 gloves are winter soft protective gloves designed in dark red and black. These XXL gloves provide thermal protection, making them ideal for cold workplace environments. They are suitable for safety and work applications, meeting EN 388 standards.
Size 11, XXL
Colour Dark red, Black
Type Protective glove
Material (palm) Latex
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot