Cimco 141240 Winter Soft Glove Size 8 M Nylon Latex-Coated EN 388

MPN
141240
Brand
Cimco
EAN-13
4021103059333
Order Code
02-3692
Country of Origin
China
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 8, M 9, L
View Full Product Range (4)

Discontinued


Cimco manufactures the Winter Soft dunkelrot/schwarz 141240 gloves, which provide thermal protection. These protective gloves are ideal for workplace safety, offering durability and comfort in cold conditions. They are suitable for various work applications, ensuring reliable hand protection.
Size 8, M
Colour Dark red, Black
Type Protective glove
Material (palm) Latex
Standards EN 388

Trustpilot