Cimco 141233 Grip Flex Glove XXL Black/Red EN 388 High Grip Knitted

MPN
141233
Brand
Cimco
EAN-13
4021103059869
Order Code
02-3687
Country of Origin
China
View Full Product Range (8)

Discontinued


The Cimco 141233 protective gloves are designed with a Grip Flex schwarz/rot coating, providing enhanced grip and thermal protection. Ideal for workplace use, these size 11 XXL gloves comply with EN 388 standards, ensuring safety and durability. They are perfect for handling tasks in industrial and construction environments.
Size 11, XXL
Colour Black/red
Type Protective glove
Material (palm) Nitrile
Standards EN 388

Trustpilot