Cimco 141229 Grip Flex Cardigan Gloves Size 8/M High Grip OEKO-TEX®

MPN
141229
Brand
Cimco
EAN-13
4021103059777
Order Code
02-3684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cimco 141229 Grip Flex schwarz/rot gloves are safety gloves designed for both protection and thermal insulation. These medium-sized gloves are perfect for use in various workplace settings requiring hand protection. Their robust construction makes them suitable for handling tasks in construction or industrial environments.
Size 8, M
Colour Black/red
Type Protective glove
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot