Cimco 111438 Two-pole Voltage Tester CAT IV 600V for Safe Testing

MPN
111438
Brand
Cimco
EAN-13
4021103114384
Order Code
02-3644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco's 111438 two-pole voltage tester is designed for use in testing both voltage and current. As a CAT IV 600 V rated device, it offers robust safety features suitable for industrial and residential applications. This versatile tool is ideal for electricians and maintenance professionals needing reliable voltage and current measurements.
Maximum Voltage 690V
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
IP Rating IP64
Reading Category CAT IV 600 V
Type Two-pole voltage tester

Reviews

Be the first to submit a review

Trustpilot