Chord 190.045UK Classic Audio Lead Mono Jack - XLR Male 6.0m

MPN
190.045UK
Brand
Chord
EAN-13
5015972071236
Order Code
35-0158
Country of Origin
China

Discontinued


This high quality audio lead from Chord delivers both exceptional sound quality and complete reliability.

The high grade cable comprises an insulated pure copper core and global shielding while the durable PVC sheath has a soft texture to avoid knotting.

The cable is terminated at one end with a 6.3mm mono jack plug and at the other end with a male XLR connector.


  • Colour: black
  • Cable length 6m
  • Manufacturer's part 190.045UK
Connector 1 Mono jack plug
Connector 2 Male XLR
Length 6m
Colour Black

Trustpilot