CHERRY JD-8500GB-2 STREAM DESKTOP, Wireless Keyboard & Mouse Set, Black, USB (Q

MPN
JD-8500GB-2
Brand
CHERRY
EAN-13
4025112090783
Order Code
70-5014
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 544 in stock

The best STREAM ever, the best desktop set ever
Want to play it safe? A desktop set that will last, looks great, and is a joy to use? Here it is. With the CHERRY STREAM DESKTOP you know exactly what you are going to get. It is both new and proven at the same time. After many product generations, the CHERRY STREAM KEYBOARD has been developed to absolute perfection. And it is one of the best selling keyboards in the world. The STREAM, revised in 2019, is the best STREAM ever — and it is now also available as a wireless version with a matching partner of the same caliber: the STREAM mouse.

A reliable dream team with a coherent concept
With this new wireless duo you can’t go wrong. The pair complement each other in both design and technology. We didn't just throw a mouse onto the side of the STREAM keyboard, but developed one that fits the aesthetic and feels great with it. It looks just as good and is just as quiet when clicked as the STREAM keyboard. And they're both incredibly reliable, durable and built to last. Whether in the office or when working from home. You see, this is not just any duo, but one with a coherent concept.

Typing with a feel-good factor
What makes a keyboard a really good keyboard? When it not only looks good, but also feels good when writing and typing at speed: very little noise, precise pressure points, the very best typing experience. Thanks to the high-quality and particularly precise CHERRY SX scissor technology, the STREAM keyboard offers you a new typing experience.

Enjoy the click of silence.
All good things come in sixes! That's because the STREAM mouse has not three, but six buttons — and a 3-position adjustable DPI switch. Silent switches are built in under the buttons. They are chosen so that the Silent click is particularly quiet. To ensure that the mouse is as sophisticated as its keyboard partner, its ergonomics have also been meticulously tested. Large or small, right or left — the mouse fits in all hands.

Writing a lot has never been so much fun…
With the new CHERRY STREAM DESKTOP, your fingers can easily get to work. Flat keys, precise touch, faster typing — and the chance to get more done. The keyboard is perfect for those who type a lot and who highly value comfort when working.

A set for every eventuality: High quality and durable
Thanks to CHERRY’s high quality standards, the STREAM mouse and keyboard deliver the reliability you are used to. In addition to their high degree of design and technology, they are also top quality. The integrated metal plate and the stable support feet ensure that the keyboard stays firmly in position on your table, and does not slip with every touch. Similarly, the mouse has an ideal weight: It lies light and secure in the hand and moves smoothly and comfortably. This duo will be a real joy to work with for a long time, as they are durable and high quality products.

Convincing values
The STREAM duo is also a market leader in terms of environmental friendliness, and has been awarded the “Blue Angel” and the GS mark for “Tested Safety”. For us at CHERRY, protecting our natural environment is also part of our corporate philosophy. We are therefore very proud that the CHERRY STREAM DESKTOP has received the “Blue Angel” award. In addition, the GS mark for “Tested Safety ” certifies that the product complies with all relevant European directives and regulations relating to the protection of health.
  • The reliability you are used to from the classic wired STREAM
  • Wireless and easy to use with your devices — without tangled cables
  • CHERRY SX scissor technology makes writing quiet and easy
  • Precise typing feel and quiet keystroke
  • Excellent ease of use and maximum productivity: reliable, durable, built to last
  • High-quality workmanship and stability: Does not slip and stands stable
  • High-quality mouse with extra-silent click lends itself to a quiet working area
  • Mouse fits in small and large hands and is suitable for both right and left-handed users
  • Three years warranty on the CHERRY STREAM DESKTOP STREAM desktop set
  • High CHERRY quality standards and environmental goals: Blue Angel" award, GS mark for "Tested Safety
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot