CHERRY G84-5400LUMGB-2 G84-5400 TRACKBALL KEYBOARD Corded, USB, Black, (QWERTY

MPN
G84-5400LUMGB-2
Brand
Cherry
EAN-13
4025112072604
Order Code
70-5510
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

- Optical trackball with two mouse buttons for easy control of the cursor
- High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts (Cherry ML technology)
- Ideal for continuous usage due to the long operating life in excess of 20 million key confirmations per individual key
- Compact dimensions and very low overall build height, ideal for restricted spaces and for 19" applications
- Standardised measurements and installation dimensions of the complete XS product family - the keyboard can be adapted to every application
- Lightweight - for applications where every gram counts
- Plug & Play - can be used with the operating system's standard drivers
- Supports Code Set 3 and UnifiedPOS
- Fastening option for permanent installation
- Detachable pluggable feet for individually adjusting the tilt of the keyboard
- Freely programmable keys for even more time-saving operatio

Reviews

Be the first to submit a review

Trustpilot