CHERRY G80-3950LIBDE-1 KC 200 MX Keyboard German QWERTZ White Silver

Order Code:

18-7543

Brand: Cherry MPN: G80-3950LIBDE-1 EAN-13: 4025112111068
Qty Unit Price (Inc VAT)
1+ £126.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

CHERRY G80-3950LIBDE-1 is the KC 200 MX Corded Keyboard, designed with a German QWERTZ layout in an elegant white and silver colour scheme. This keyboard is part of CHERRY's line of high-quality input devices, featuring robust mechanical key switches known for their durability and precise actuation, making it suitable for both professional and industrial environments. The keyboard offers reliable performance for engineering applications where long-lasting components are essential, such as in CAD design workstations or control systems environments. Its full-sized layout ensures all necessary keys are readily accessible, facilitating efficient workflow for engineering professionals.
Type Keyboard
Adjustable keyboard height Yes
Anti-ghosting Yes
Backlight No
Cable Length 160cm
Compliance certificates BSMI, CE, Federal Communications Commission (FCC), KCC, RoHS, UKCA
Connectivity technology Wired
Depth 121mm
Device interface USB
Height 39mm
Interfaces USB type A
Keyboard dimensions (WxDxH) 430 x 121 x 39 mm
Keyboard form factor Full-size (100%)
Keyboard key switch Mechanical
Keyboard key switch technology Cherry MX Brown
Keyboard keys operating life 100 million characters
Keyboard language German
Keyboard layout QWERTZ
Keyboard number of keys 109
Keyboard weight 830 g
Mouse included No
Numeric keypad Yes
Operating temperature (T-T) 0 - 50 °C
Pointing device No
Power Consumption 100 mA
Power source type USB
Power supply USB (cable included)
Product colour Silver, White
Product Type Keyboard
Recommended usage Universal
Rollover N-key rollover
Storage temperature (T-T) -20 - 65 °C
Supported OS Windows
Surface colouration Monochromatic
Transfer Type Corded
USB connector type USB Type-A
Weight 830g
Width 430mm
Windows operating systems supported Yes
Wrist rest No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot