Chauvin Arnoux PEL113 Power & Energy Logger Ethernet, IRD Server, USB, Wifi

MPN
KPEL113MA194HC
Order Code
11-1778
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2570.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

The single phase PEL 113 measures and records all power and energy values.
  •  THD calculation for currents and voltages, AC and/or DC voltages up to 1,000 V , 3 voltage inputs and 3 current inputs, AC and/or DC voltages up to 1,000 V,currents up to 10 kA AC or 5 kA DC (depending on the current sensor).active, reactive and apparent power values, THD calculation for currents and voltages, DC, 50 Hz, 60 Hz and 400 Hz, cos φ, tan Φ, power factor (PF)
Type Power & Energy Logger
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot