Chauvin Arnoux P03197527A Decade box 0.5% resistance safety compliant

MPN
P03197527A
Order Code
02-3622
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £169.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

Chauvin Arnoux's Decade Box offers a resistance tolerance of 0.5%, providing precise resistance values for accurate measurements. Typical applications include calibration and testing in laboratories and educational settings. The Chauvin Arnoux P03197527A is highly valued for its reliability and durability in various electronic applications.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 100 to 1000 kΩ
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 2000V
Steps 100 kΩ
Tolerance 0.5%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot