Chauvin Arnoux P03197525A Decade box resistance 0.5% meets safety standards

MPN
P03197525A
Order Code
02-3620
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The Chauvin Arnoux Decade Box offers high precision with a resistance tolerance of 0.5%. Manufactured by Chauvin Arnoux under the part number P03197525A, it is ideal for calibration and testing applications. This device is commonly used in educational laboratories and industrial settings for accurate resistance measurements.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 1 to 10 kΩ
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 250V
Steps 1000 Ω
Tolerance 0.5%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot