Chauvin Arnoux P03197523A Decade box resistance 0.5% safety compliant

MPN
P03197523A
Order Code
02-3618
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The Chauvin Arnoux decade box model P03197523A features a resistance tolerance of 0.5%. It is ideal for calibration, simulation, and testing applications in electrical engineering. This precision instrument is commonly used by technicians and engineers for accurate resistance substitution and measurement tasks.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 10 to 100Ω
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 25V
Steps 10 Ω
Tolerance 0.5%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot