Chauvin Arnoux P03197521A Decade box 1% resistor safety standard-compliant

MPN
P03197521A
Order Code
02-3616
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £196.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The Chauvin Arnoux Decade Box P03197521A is a precision resistance tool with a 1% tolerance, ideal for calibrating and testing circuits. It offers precise resistance adjustment for engineers and technicians working in laboratories or electronics testing. Suitable for educational purposes and professional applications, this decade box ensures accuracy and reliability in resistance measurements.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 0.1 to 1Ω
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 1V
Steps 0,1 Ω
Tolerance 1%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot