Chauvin Arnoux P01655020 SP14 sensor -40 to 450 °C Pt100 replaceable

Order Code:

02-3612

Brand: Chauvin Arnoux MPN: P01655020
Qty Unit Price (Ex VAT)
1+ £78.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/05/2026

The Chauvin Arnoux SP14 temperature sensor is a Pt100 type probe capable of measuring temperatures from -40 to 450 °C. Manufactured by Chauvin Arnoux, this high-precision sensor is ideal for industrial applications such as monitoring, control systems, and quality assurance processes. Its robust design ensures reliable performance in demanding environments.
Type Temperature sensor
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Length 20cm
Pick-up time (details) 3mm
Sensor Type Pt100
Temperature accuracy 0.15°C
Temperature reading range -40 up to 450 °C
Temperature reading range (max.) 450°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot