Chauvin Arnoux P01654822 C.A 1822 Thermometer -200-1372°C Multitype logger

MPN
P01654822
Order Code
02-3609
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £263.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The Chauvin Arnoux C.A 1822 thermometer is a contact thermometer featuring a temperature range of -200 to 1372 °C. It supports multiple sensor types including J, K, T, N, E, R, and S, and functions as a data logger. Ideal for industrial applications, it ensures accurate temperature monitoring and recording.
Type Thermometer
Maximum Temperature Measurement 1372°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 32 x 150 x 72 mm
Display (details) Illuminated digital display
Height 72mm
Length 32mm
Maximum Temperature 1372°C
Min. temperature -200°C
Misc Attribute C.A 1822
Power Supply AA battery (3x)
Resolution 0.1°C
Sensor Version detachable
Weight 260g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot