Chauvin Arnoux P01654402 C.A.1631 calibrator precise low-level signal measure

MPN
P01654402
Order Code
02-3606
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £697.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

The Chauvin Arnoux C.A 1631 Calibrator is designed for precise voltage and current calibration. Manufactured by Chauvin Arnoux, it is known for its accuracy and reliability in electrical testing and measurement. It is typically used in laboratories and industrial environments for verifying the performance of electrical instruments.
Type Calibrator
Power Supply 6 x AA battery (included)
Unit of measurement Voltage
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 205 x 97 x 45 mm
Height 45mm
Length 205mm
Weight 472g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot