Chauvin Arnoux P01654246 C.A 1246 hygrometer with Data logger & USB/Bluetooth

MPN
P01654246
Order Code
02-3605
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 1246 hygrometer measures air humidity and has a data logging function with wireless USB interface for easy data transfer. It features a dew point and mould detector, making it ideal for monitoring building moisture and preventing mould. This device is useful in managing indoor air quality and relative humidity in various settings.
Type Hygrometer
Maximum Humidity 98% RH
Maximum Temperature 60°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 187 x 72 mm
Height 72mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 98.0 RH
Humidity reading range (min.) 3.0 RH
Length 32mm
Max. temperature +60°C
Min. temperature -10°C
Weight 260g
Weight, information incl. battery
Width 187mm

Reviews

Be the first to submit a review

Trustpilot