Chauvin Arnoux P01295475Z Test lead kit 4mm plugs CAT II 300V red/black

Image Representative of Range

Chauvin Arnoux P01295475Z Test lead kit 4mm plugs CAT II 300V red/black

MPN
P01295475Z
Order Code
02-2980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

Chauvin Arnoux offers the P01295475Z Test lead kit, which includes 4 mm safety plugs and jacks in red and black. The kit is designed for safe and reliable electrical testing applications. Ideal for use in laboratories or by electricians, it ensures secure connections and accurate measurements.
Type Test lead kit
Colour Red/black
Material PVC
Reading Category CAT II 300 V
Type A 4 mm safety plug
Type B 4 mm safety jack

Reviews

Be the first to submit a review

Trustpilot