Easter Opening Hours and Delivery Dates here

Chauvin Arnoux P01295460Z Test probe set CAT II 300 V Red/Black

Order Code:

02-2978

Brand: Chauvin Arnoux MPN: P01295460Z
Qty Was Unit Price (Inc VAT)
1+ £14.05 £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Chauvin Arnoux P01295460Z test probe set features spring-loaded probes designed for reliable electrical testing, rated at CAT II 300 V. This set includes both red and black test leads for convenient polarity distinction. Ideal for use in electronics diagnostics and maintenance, it ensures precise measurements and secure contact.
Type Test probe set
Jack Diameter 4mm
Length 120mm
Nominal Voltage 300V
Reading category CAT II 300 V
Tip diameter 2mm
Tip length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot