Chauvin Arnoux P01295455Z Test lead kit 4 mm plug 1.5 m red/black

MPN
P01295455Z
Order Code
02-2973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.77 £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Chauvin Arnoux test lead kit features a 1.5 m safety plug in red and black. It is used for ensuring safe and accurate electrical measurements in various testing environments. This set is essential for professionals needing reliable test leads for electrical diagnostics.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot