Chauvin Arnoux P01295450Z Test lead kit Ø4 mm 1.5 m red/black

MPN
P01295450Z
Order Code
02-2969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Chauvin Arnoux P01295450Z Test lead kit includes red and black 1.5 m test leads with 4 mm safety plugs and jacks. These test leads are designed for safe and reliable electrical testing, typically used in various measurement applications. Ideal for ensuring secure connections, this kit is essential for electricians and technicians.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug
Type B 4 mm safety jack

Reviews

Be the first to submit a review

Trustpilot