Chauvin Arnoux P01295290Z Test lead kit Ø4 mm 2 m red/black set

MPN
P01295290Z
Order Code
02-2968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £27.55 £27.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Chauvin Arnoux test lead kit features a 4 mm safety plug with leads measuring 2 metres in length. This red and black set, part number P01295290Z, ensures secure connections for accurate electrical testing. It is ideal for use in various electrical diagnostic and measurement tasks.
Cable Length 2m
Nominal Current 20A
Type Test lead kit
Colour Red/black
Material PVC
Reading Category CAT III 600 V
Type A 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot