Chauvin Arnoux P01191611 C.A 6011 Continuity Tester 200 Ω ergonomic design

MPN
P01191611
Order Code
02-2942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £218.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Chauvin Arnoux C.A 6011 Continuity Tester is a precision instrument used for electrical isolation and resistance testing up to 200 O. It is designed for both professional and domestic applications, offering accurate ohm measurements to ensure circuit integrity. This tester, listed under the reference 2199876, is ideal for electricians and engineers who require reliable and efficient continuity testing.
Type Continuity tester
Calibrated to Manufacturer's standards (no certificate)
Continuity testing 20Ω
Dim (L x W x H) 135 x 225 x 185 mm
Height 185mm
Insulation resistance (max.) 200Ω
IP Rating IP40
Length 135mm
Reading Category CAT IV 300 V
Reading range - resistance 1.0 Ω to 200.0Ω
Weight 350g
Width 225mm

Reviews

Be the first to submit a review

Trustpilot