Chauvin Arnoux P01140834 C.A 6534 Insulation Tester 10V-500V 50GΩ range

MPN
P01140834
Order Code
02-2925
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £777.29 £755.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The Chauvin Arnoux C.A 6534 insulation tester offers multiple test voltages of 10 V to 500 V, with resistance measurement up to 50 GO. Manufactured by Chauvin Arnoux, this device is ideal for conducting electrical isolation tests and resistance testing in various applications. It is commonly used by electricians and engineers to assess insulation integrity in circuits and equipment.
Type Insulation Tester
Minimum Test Voltage 0.3V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Continuity testing 0 - 100 Ω
Dimensions (L x W x H) 60 x 211 x 108 mm
Height 108mm
Insulation resistance (max.) 50 GΩ
Interfaces Bluetooth® 2.0
IP Rating IP54
Length 60mm
Reading Category CAT IV 600 V
Reading range - resistance 0 - 3999 Ω
Voltage reading range (max.) 399.9V
Weight 850g
Width 211mm

Reviews

Be the first to submit a review

Trustpilot