Chauvin Arnoux P01120401 MN 08 Clamp meter adapter 0.5-240 A/AC range

MPN
P01120401
Order Code
02-2898
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £127.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux MN 08 Clamp Meter Adapter is a current converter featuring a Rogowski coil for A/AC readings in the range of 0.5 to 240 A. This robust adapter is ideal for electrical professionals needing accurate current measurements in confined spaces. Typical applications include maintenance and troubleshooting of industrial and commercial electrical installations.
Type Clamp meter adapter
Maximum AC Current Measurement 240A
A AC reading range (min.) 0.5A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 30 x 135 x 51 mm
Height 51mm
Length 30mm
Max. frequency 10kHz
Opening range of current clamps 20mm
Output signal (max.) 0.2A
Type B 4 mm socket
Weight 180g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot