Chauvin Arnoux P01120317 C117 Clamp meter adapter 1-1200A CAT III 600V

MPN
P01120317
Order Code
02-2896
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £420.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux C117 Clamp Meter Adapter, a current converter with a Rogowski coil design, enables A/AC readings from 1 to 1200 A. This current clamp adapter is ideal for precise electrical monitoring and measurement. Typical applications include use in electrical maintenance, troubleshooting, and energy management systems.
Type Clamp meter adapter
Maximum AC Current Measurement 1200A
A AC reading range (min.) 1A
Basic Accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 45 x 216 x 111 mm
Height 111mm
Length 45mm
Max. frequency 10kHz
Opening range of current clamps 53mm
Output signal (max.) 1V
Type B 4 mm plug
Weight 550g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot