Chauvin Arnoux P01120125 PAC 25 clamp meter adapter AC/DC 0.5-1400 A

MPN
P01120125
Order Code
02-2891
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £309.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux PAC 25 Clamp Meter Adapter is designed with a current reading range of 0.5 - 1000 A for AC and 0.5 - 1400 A for DC. Featuring a Rogowski coil and current loop capabilities, it efficiently converts electrical currents for accurate measurement. This adapter is ideal for conducting non-intrusive current measurements in electrical testing and diagnostics.
Type Clamp meter adapter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 237 x 97 mm
Height 97mm
Length 44mm
Maximum DC Current Measurement 1400A
Opening range of current clamps 39mm
Weight 520g
Width 237mm

Reviews

Be the first to submit a review

Trustpilot