Chauvin Arnoux P01120115 PAC 15 clamp meter adapter AC/DC 0.5-600 A range

MPN
P01120115
Order Code
02-2888
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £235.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux PAC 15 clamp meter adapter features a reading range of 0.5 - 400 A for AC and 0.5 - 600 A for DC. This current converter with a Rogowski coil is perfect for accurate measurement of electrical currents in industrial and laboratory settings. Ideal for use alongside multimeters and oscilloscopes, it aids in monitoring and analysing electrical systems.
Type Clamp meter adapter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 224 x 97 mm
Height 97mm
Length 44mm
Maximum DC Current Measurement 600A
Opening range of current clamps 30mm
Weight 440g
Width 224mm

Reviews

Be the first to submit a review

Trustpilot