Chauvin Arnoux P01120025 E25 clamp meter adapter 5mA-80A hall effect

MPN
P01120025
Order Code
02-2885
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £561.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux E25 Clamp meter adapter allows for AC readings from 5 mA to 60 A and DC readings from 5 mA to 80 A. Featuring a Rogowski coil, it is ideal for measuring current in electrical installations and maintenance tasks. Commonly used by electricians and technicians, this adapter aids in precise current testing and analysis.
Type Clamp meter adapter
Maximum AC Current Measurement 60A
A AC reading range (min.) 5mA
Amperage reading range DC (min.) 5mA
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 231 x 67 x 36 mm
Height 36mm
Length 231mm
Max. frequency 20kHz
Maximum DC Current Measurement 80A
Opening range of current clamps 11.8mm
Output signal (max.) 800mV
Type B 4 mm safety plug
Weight 0.33kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot