Chauvin Arnoux P01105109Z Mini 09 clamp meter adapter 1-150 A AC range

MPN
P01105109Z
Order Code
02-2882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux Mini 09 is a clamp meter adapter designed to measure AC current with a range of 1 to 150 A. Featuring a Rogowski coil, it serves as a current loop, current clamp adapter, and current converter. It is typically used in electrical installations for accurate current measurement without the need for direct contact.
Type Clamp meter adapter
Maximum AC Current Measurement 150A
A AC reading range (min.) 1A
Basic Accuracy 4%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 25 x 130 x 37 mm
Height 37mm
Length 25mm
Max. frequency 500Hz
Opening range of current clamps 10mm
Output signal (max.) 15V
Type B 4 mm plug
Weight 180g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot