Chauvin Arnoux P01105103Z Mini 03 clamp adapter 1-100 A AC range

MPN
P01105103Z
Order Code
02-2881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux Mini 03 Clamp Meter Adapter, model P01105103Z, features a Rogowski coil for accurate AC current measurements. It offers a reading range of 1 to 100 A and functions as a versatile current converter. Ideal for electrical diagnostics and maintenance, it is commonly used in industrial and commercial applications.
Type Clamp meter adapter
Maximum AC Current Measurement 100A
A AC reading range (min.) 1A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 25 x 130 x 37 mm
Height 37mm
Length 25mm
Max. frequency 500Hz
Opening range of current clamps 10mm
Output signal (max.) 0.1V
Type B 4 mm plug
Weight 180g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot