Chauvin Arnoux P01105101Z Mini 01 clamp meter adapter 2-150 A surge protector

MPN
P01105101Z
Order Code
02-2879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux Mini 01 clamp meter adapter, identified by part number P01105101Z, features an A/AC reading range of 2 to 150 A. This current clamp adapter, comprising a Rogowski coil, is used for non-intrusive current measurement. Typical applications include electrical maintenance and troubleshooting tasks.
Type Clamp meter adapter
Maximum AC Current Measurement 150A
A AC reading range (min.) 2A
Basic Accuracy 2.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 25 x 130 x 37 mm
Height 37mm
Length 25mm
Max. frequency 500Hz
Opening range of current clamps 10mm
Output signal (max.) 0.15A
Type B 4 mm plug
Weight 180g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot