Christmas Opening Hours and Delivery Dates here
Chauvin Arnoux P01102009Z Test lead 4 mm plugs 0.85 m Black 1 pc

Image Representative of Range

Chauvin Arnoux P01102009Z Test lead 4 mm plugs 0.85 m Black 1 pc

Order Code:

02-2851

Brand: Chauvin Arnoux MPN: P01102009Z
Qty Unit Price (Inc VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

Chauvin Arnoux produces a test lead with a 4 mm safety plug and 4 mm safety jack, measuring 0.85 metres in length, available in black. This test lead, model P01102009Z, offers reliable electrical connections for testing and measurement tasks. It is typically used in electrical and electronic applications for safe and accurate data collection.
Colour Black
Type Test lead
Cable Length 0.85m
Type A 4 mm safety plug
Type B 4 mm safety jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot