Chauvin Arnoux GX310 Generator 0.001Hz...10.000MHz

MPN
GX310
EAN-13
3760171415832
Order Code
11-1800
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £621.92 £528.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/09/2026

Can be used to generate precise, varied signals: waveforms, sine, triangle, square & LOGIC, TTL output, additionally equipped with an external frequency meter covering ranges from 5 Hz to 100 MHz.
  • A 10MHz DDS (Direct Digital Synthesis) signal generator providing much greater accuracy and frequency stability than a traditional generator, waveforms, sine, triangle, square & LOGIC, TTL output. In addition, it is equipped with an external frequency meter covering a range from 5 Hz to 100 MHz, large LCD screen, DDS technology, Stable frequency adjustment, logic signal" function for direct adjustment of high and low levels, protected 60 Vdc – 40 Vac inputs and outputs
Type Generator
Frequency Range 0-12MHz
Manufacturers Warranty 1 Year
Number of Channels 1

Reviews

Be the first to submit a review

Trustpilot