Chamberlain 1702REV Emergency Unlocking Mechanism for Power Failures

Image Representative of Range

Chamberlain 1702REV Emergency Unlocking Mechanism for Power Failures

MPN
1702REV
Brand
Chamberlain
EAN-13
4014243213451
Order Code
08-7672
Country of Origin
China
  • Quickly find another product in this range by Weight:

    105g 150g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Chamberlain 1702REV Emergency unlocking mechanism, also known as EXTERNE NOTENTRIEGELUNG, allows for quick manual access in emergencies. Made by Chamberlain, it features a straightforward design for easy use. Typically applied in garage doors, it provides a reliable solution for gaining entry during power outages.
Type Emergency unlocking mechanism
Dim (L x W x H) 58 x 45 x 27 mm
Factory colour Black
Height 27mm
Hub Not required
Length 58mm
Use Security
Weight 150g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot