Chalk Powder Blue 250g

Faithfull Brand: Faithfull

The Faithfull Chalk Powders are brightly coloured chalk powder refills for use with chalk line reels, in handy nozzle-cap squeezy bottles with easy pouring spout. Suitable for both interior and exterior use.

1 x Faithfull Chalk Powder Blue 250g

Description Image Product Buy Pricing (Ex VAT) Chalk Weight Colour Type
Faithfull 8266-1 Chalk Powder Blue 250g
Faithfull 8266-1 Chalk Powder Blue 250g
Standard range
Order code: 95-6835
MPN: 8266-1

Despatched same day - 5 in stockContact us for additional stock
1+ £2.99
Price per unit Ex VAT
250g Blue Chalk
Faithfull 8266-3 Chalk Powder Red 250g
Faithfull 8266-3 Chalk Powder Red 250g
Standard range
Order code: 95-6836
MPN: 8266-3

Despatched same day - 1 in stockContact us for additional stock
1+ £2.99
Price per unit Ex VAT
250g Red Chalk
Faithfull 8266-5 Chalk Powder White 250g
Faithfull 8266-5 Chalk Powder White 250g
Standard range
Order code: 95-6837
MPN: 8266-5

Despatched within 2 working days - 100 in stock
1+ £4.41
Price per unit Ex VAT
250g White Chalk
Faithfull 8266-7 Chalk Powder Yellow 250g
Faithfull 8266-7 Chalk Powder Yellow 250g
Standard range
Order code: 95-6838
MPN: 8266-7

Despatched same day - 3 in stockContact us for additional stock
1+ £2.99
Price per unit Ex VAT
250g Red Chalk
Faithfull CHALK POWDER BLUE 4OZ Chalk Powder Blue 113g
Faithfull CHALK POWDER BLUE 4OZ Chalk Powder Blue 113g
Standard range
Order code: 95-6839
MPN: CHALK POWDER BLUE 4OZ

Despatched same day - 3 in stockContact us for additional stock
1+ £1.69
Price per unit Ex VAT
113g Blue Chalk
Faithfull CHALK POWDER RED 4OZ Chalk Powder Red 113g
Faithfull CHALK POWDER RED 4OZ Chalk Powder Red 113g
Standard range
Order code: 95-6840
MPN: CHALK POWDER RED 4OZ

Despatched same day - 1 in stockAdditional quantity lead time 10 months
1+ £2.18
Price per unit Ex VAT
113g Red Chalk
Faithfull CHALK POWDER WHITE 4OZ Chalk Powder White 113g
Faithfull CHALK POWDER WHITE 4OZ Chalk Powder White 113g
Standard range
Order code: 95-6841
MPN: CHALK POWDER WHITE 4OZ

Despatched same day - 4 in stockFurther 50 despatched in 2 working days
1+ £2.03
Price per unit Ex VAT
113g White Chalk

Trustpilot