Cellularline TETRACIPH15PROT Back cover for iPhone 15 Pro Transparent Black

MPN
TETRACIPH15PROT
Brand
Cellularline
EAN-13
8018080466335
Order Code
18-7490
Country of Origin
China

Discontinued


Cellularline TETRACIPH15PROT, is a robust back cover specifically engineered for the iPhone 15 Pro. This mobile phone case is constructed from high-quality materials, providing durability and scratch resistance, while its transparent black finish ensures the aesthetics of the phone are maintained. The design is meticulously tailored to fit the precise contours of the iPhone 15 Pro, offering reliable protection without obstructing access to essential features such as buttons, ports, and cameras. It is an optimal choice for mobile engineers seeking to safeguard devices during testing or day-to-day operations in environments where impact resistance and device integrity are paramount.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15 Pro
Material Plastic
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 10mm
Height 154mm
Maximum screen size 15.5 cm (6.1)
Package depth 17mm
Package height 207mm
Package weight 93g
Package width 110mm
Protection features Anti-bacterial, Bump resistant, Drop proof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 83g
Width 0mm
Wireless charging Yes

Trustpilot