Cellularline SOFTGALA15T Back cover Samsung Galaxy A15 5G Transparent

MPN
SOFTGALA15T
Brand
Cellularline
EAN-13
8018080474583
Order Code
18-7482
Country of Origin
China

Discontinued


Cellularline SOFTGALA15T is a robust mobile phone case designed specifically for the Samsung Galaxy A15 5G, offering a transparent protective solution that fits precisely to the device's contours. Engineered from high-quality materials, the case provides strong resistance against scratches, impacts, and minor drops while allowing the aesthetic of the phone to remain visible due to its transparency. Its flexible composition ensures a snug fit and easy installation or removal without compromising the structural quality. This case is ideal for everyday use in environments where the device might be subjected to mechanical stress, offering extended durability for engineers and technical professionals who require reliable device protection while maintaining device accessibility and functionality.
Compatible With Samsung Galaxy A15
Colour Transparent
Compatibility A15 5g
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 10mm
Desktop stand No
Easy to apply Yes
Height 160mm
Maximum screen size 16.5 cm (6.5)
Package depth 90mm
Package height 205mm
Package weight 58g
Package width 12mm
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,5 cm (6,5")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 50g
Width 78mm

Trustpilot