Cellularline SENSPLUSGALS23FEK Back cover Samsung Galaxy S23 FE Black

MPN
SENSPLUSGALS23FEK
Brand
Cellularline
EAN-13
8018080471810
Order Code
18-7479
Country of Origin
China

Discontinued


Cellularline SENSPLUSGALS23FEK is a high-quality back cover specifically engineered for the Samsung Galaxy S23 FE. This robust mobile phone case, identified by the alternate description 3129165, is designed to provide optimal protection against daily wear and tear, ensuring the longevity of the device it encases. The case is manufactured with precision to fit the dimensions and design nuances of the Samsung Galaxy S23 FE, offering an unobtrusive layer of defence that adheres to the original aesthetic of the phone. Commonly utilised in safeguarding mobile devices in both everyday consumer environments and in professional settings where durability and device protection are paramount, this case is a reliable choice for users who require comprehensive protection without compromising on style.
Compatible With Samsung Galaxy S23
Colour Black
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy S23 FE
Depth 10mm
Height 160mm
Material Silicone
Maximum screen size 16.3 cm (6.4)
Package depth 17mm
Package height 207mm
Package weight 103g
Package width 110mm
Product colour Black
Protection features Scratch resistant
Suitable For 16,3 cm (6,4")
Surface colouration Monochromatic
Type Back cover
Warranty period 2 year(s)
Weight 90g
Width 0mm

Trustpilot