Cellularline FINECIPH15PROT Back cover Apple iPhone 15 Pro Transparent

MPN
FINECIPH15PROT
Brand
Cellularline
EAN-13
8018080466175
Order Code
18-7473
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline FINECIPH15PROT presents a transparent back cover designed specifically for the Apple iPhone 15 Pro, offering essential protection without compromising on aesthetic design. Engineered from durable materials, it provides reliable defence against scratches and minor impacts, maintaining the device's sleek appearance. The precision fit ensures full accessibility to all ports and buttons, making it functional for everyday use without hindering the phone's operations. Commonly applied in consumer electronics, this mobile phone case is ideal for users seeking a balance between protective capabilities and lightweight construction for their devices.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15 Pro
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 72mm
Height 150mm
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package depth 9mm
Package height 270mm
Package weight 48g
Package width 13mm
Protection features Bump resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 4g
Width 10mm
Wireless charging Yes

Trustpilot