Cellularline FINECGALS24FET Back cover Samsung S24 FE Transparent

MPN
FINECGALS24FET
Brand
Cellularline
EAN-13
8018080487934
Order Code
18-7472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cellularline FINECGALS24FET is a back cover designed specifically for the Samsung Galaxy S24 FE, providing a durable and transparent protective casing that maintains the sleek design of the device. The material used is a high-quality thermoplastic polyurethane, selected for its excellent impact resistance and flexibility, which ensures reliable protection against daily wear and tear while allowing complete access to all ports and functions of the mobile phone. Ideal for engineering applications that demand robust protection against physical damage, this cover offers a practical solution for protecting high-value mobile devices in environments requiring frequent handling and transport.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24 Fe
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Card pocket No
Case Type Cover
Closure type Not applicable
Depth 80mm
Desktop stand No
Easy to apply Yes
Height 165mm
Maximum screen size 17 cm (6.7)
Package depth 90mm
Package height 207mm
Package weight 55g
Package width 13mm
Products per master (outer) case 132 pc(s)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 47g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot